50-75% Off
BivarSM0603UV-390LEDs
LED Uni-Color Ultraviolet 395nm 2-Pin Chip 0603(1608Metric) T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.41.00.00 | |
| Automotive | No |
| PPAP | No |
| Uni-Color | |
| Chip LED | |
| Ultraviolet | |
| 1 | |
| InGaN/SiC | |
| Rectangular | |
| Water Clear | |
| Top Mount | |
| 395(Max) | |
| 130 | |
| 25 | |
| 20 | |
| 4.2 | |
| 5(Max) | |
| 100 | |
| -30 | |
| 80 | |
| No | |
| Ultraviolet | |
| No | |
| Yes | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.6 mm |
| Package Width | 0.8 mm |
| Package Length | 1.6 mm |
| PCB changed | 2 |
| Supplier Package | Case 0603(1608Metric) |
| 2 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

