| EU RoHS | Not Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8541.10.00.60 |
| Automotive | No |
| PPAP | No |
| Type | Attenuator|Switch |
| Configuration | Single |
| Maximum Reverse Voltage (V) | 500(Min) |
| Maximum Series Resistance @ Maximum IF (Ohm) | 0.15(Typ)@200mA |
| Maximum Series Resistance @ Minimum IF (Ohm) | 0.3@100mA |
| Maximum Diode Capacitance (pF) | 1.25@50V |
| Typical Carrier Life Time (us) | 3 |
| Frequency Band | HF|UHF|VHF |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 150 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Width | 2.41(Max) |
| Package Length | 3.43(Max) |
| PCB changed | 2 |
| Supplier Package | Case M1 |
| Pin Count | 2 |