NKK SwitchesSM0320102Switch Slide

Switch Slide ON None ON SPDT Raised Slide 0.5A 12VDC 1000Cycles PC Pins Thru-Hole

Using the SM0320102 slide switch from NKK Switches is the best way to turn your circuit on or off. This device has a maximum current rating of 0.5 A @ 12VDC. It has a SPDT configuration. This slide switch has a minimum operating temperature of -40 °C and a maximum of 85 °C. The SM0320102 slide switch has a PC pin termination style. The maximum DC voltage rating is 12 VDC. This product is 10 mm long, 6.4 mm tall and 2.5 mm deep.

1 part: Ships in 4 days

    Total$2.31Price for 1

    • Ships in 4 days

      Ships from:
      Hong Kong
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 1 part
      • Price: $2.31

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.