JST Mfg. Co., Ltd.SM02B-BHSS1TB(LF)(SN)Connector Headers and PCB Receptacles
Conn Shrouded Header (4 Sides) HDR 2 POS 3.5mm Solder RA Side Entry SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 2 | |
| 1 | |
| Solder | |
| 3.5 | |
| Right Angle | |
| 1 | |
| 1400VDC|1400VAC | |
| 1000 | |
| 20 | |
| -25 | |
| 85 | |
| Tape and Reel | |
| 7.5 | |
| 10.5 | |
| 3.2 | |
| Surface Mount |
Use this shrouded SM02B-BHSS-1-TB (LF)(SN) header connector from JST Corporation where IDC ribbon cables are used. This HDR connector's 2 contacts that are made out of brass and plated with tin over copper. Its pitch is 3.5 mm. It has a header type gender. This is a 1-row connector. It has a right angle body orientation. It has a maximum voltage rating of 1400 VDC|1400VAC. This device has a maximum current rating of 1 A. It uses the solder termination method. This product is 7.5 mm long, 3.2 mm tall and 10.5 mm deep. This connector has an operating temperature of -25 to 85 °C. SM02B-BHSS-1-TB (LF)(SN) is housed in ivory polyphthalamide.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

