| Compliant | |
| EAR99 | |
| Active | |
| 8541.41.00.00 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Uni-Color | |
| Standard LED | |
| White | |
| 1 | |
| Circular | |
| Water Clear | |
| Top Mount | |
| 5500mcd | |
| 25 | |
| 25 | |
| 4 | |
| 5(Min) | |
| 120 | |
| -40 | |
| 85 | |
| x=0.3/y=0.3 | |
| No | |
| No | |
| No | |
| Diameter | 5.9 mm |
| Mounting | Through Hole |
| Package Height | 8.7 mm |
| PCB changed | 2 |
| Supplier Package | T-1 3/4 |
| 2 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

