Silicon LabsSLWSTK6224AEmbedded System Development Boards and Kits
EZR32WG330F256R63G Microcontroller Starter Kit 0.032768MHz/26MHz/48MHz CPU 32KB RAM 256KB Flash
| Compliant | |
| 5A992C | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Starter Kit | |
| EZR32WG330F256R63G | |
| Microcontroller | |
| 32KB | |
| 256KB | |
| Flash | |
| 1 | |
| No | |
| No | |
| Flash | |
| Yes |
Start off your next microprocessor-based electronic circuit with this starter kit SLWSTK6224A embedded system development board from Silicon Laboratories. It has a maximum clock speed of 0.032768/26/48 MHz. Its flash program memory is 256KB.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

