The SLWSTK6102A is a development board for use with the xGM210Px32 Wireless Gecko module; a radio module integrating 1,024 kB flash, 96 kB RAM, antenna, crystals, and supply decoupling. The development board includes multiple I/O devices for experimentation, including multiple user buttons and LEDs, a 128 × 128 pixel memory LCD, and I/O headers. The board also integrates multiple connection devices, including a virtual COM port, SEGGER J-Link on-board debugger, external device debugging, and virtual COM port accessible over USB or Ethernet. For applications that require advanced monitoring techniques, the board has an Advanced Energy Monitor and Packet Trace Interface that allow for accurate energy measurements and information on received and transmitted packets from the radio module. The Wireless Gecko module is removable via headers, and the board also integrates a coin-cell holder, USB mini-B connector, power switch selector, and a Si7021 humidity and temperature sensor for aiding basic IoT projects.
Drawings/Package

Key Features
-
On-board J-link debugger and external debugger capabilities
-
Multiple I/O devices including 128 × 128 memory LCD, user buttons, and user LEDs
-
Advanced Energy Monitor and Packet Trace Interface
-
Virtual COM port accessible over USB and Ethernet
-
On-board temperature and humidity sensor
General Applications
-
Evaluation of the xGM210Px32 Wireless Gecko Module
-
IoT Prototyping
-
IIoT Prototyping
| Compliant | |
| 5A992c. | |
| NRND | |
| 8517.62.00.90 | |
| Automotive | No |
| PPAP | No |
| Starter Kit | |
| xGM210P | |
| RF IC Misc | |
| GPIO/SPI/UART/USB | |
| 3/5 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

