Reduced Price
Amphenol Communications SolutionsSLW27S-1C7LFConnector FFC-FPC
1.00mm Flex Connectors, SLW-S series, 27 Position, Top Entry ZIF Connector, 1mm (0.039inch) Pitch, Kinked Terminal
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| FFC/FPC Connector | |
| 27 | |
| 1 | |
| Solder | |
| 1 | |
| Straight | |
| SKT | |
| 1/Contact | |
| 100VDC|100VAC | |
| 500 | |
| 30 | |
| -55 | |
| 85 | |
| 20 | |
| Tray | |
| 33.2 | |
| 4 | |
| 5.5 | |
| Through Hole |
This ffc/fpc connector SLW27S-1C7LF flexible circuit from FCI can operate as a flexible medium between two different planes or decks. It has a straight body orientation. This socket type connector's 27 contacts that are made out of phosphor bronze and plated with tin. This is a 1-row connector. It has a maximum voltage rating of 100 VDC|100VAC. Its pitch is 1 mm. This device has a maximum current rating of 1 A/contact. The component will be shipped in tray format. It uses the solder termination method. SLW27S-1C7LF is housed in black nylon. This product is 33.2 mm long, 5.5 mm tall and 4 mm deep.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

