10-25% Off
Amphenol Communications SolutionsSLW14R-1C7LFConnector FFC-FPC
1.00mm Flex Connectors, SLW-R series, 14 Position, Side Entry ZIF Connector, 1mm (0.039inch) Pitch, Kinked Terminal
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| FFC/FPC Connector | |
| 14 | |
| 1 | |
| Solder | |
| 1 | |
| Right Angle | |
| SKT | |
| 1/Contact | |
| 100VDC|100VAC | |
| 500 | |
| 30 | |
| -55 | |
| 85 | |
| 20 | |
| Tray | |
| 20.2 | |
| 6.8 | |
| 4 | |
| Through Hole |
Think of FCI's ffc/fpc connector SLW14R-1C7LF flexible flat cable the next time you're in a tight situation between components or printed circuit boards. It has a maximum voltage rating of 100 VDC|100VAC. This socket type connector's 14 contacts that are made out of phosphor bronze and plated with tin. Its pitch is 1 mm. This is a 1-row connector. It has a right angle body orientation. This device has a maximum current rating of 1 A/contact. The item will be shipped in tray orientation. This flexible flat cable has an operating temperature of -55 to 85 °C. It uses the solder termination method. This product is 20.2 mm long, 4 mm tall and 6.8 mm deep. SLW14R-1C7LF is housed in black nylon.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

