Reduced Price
KOA Speer ElectronicsSLW07TTE47L0FResistor Fixed Single-Surface Mount
Res 2010 0.047 Ohm 1% 1W 0ppm/°C to 150ppm/°C J-Lead SMD T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.30 | |
| Automotive | Yes |
| PPAP | Unknown |
| 47m | |
| 1% | |
| Yes | |
| 1 | |
| -55 | |
| 180 | |
| 0 to 150 | |
| 125 to 180 | |
| No | |
| No | |
| No | |
| Molded | |
| 2010 | |
| J-Lead | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 2010 | |
| 5 | |
| 2.5 | |
| 1.7 | |
| ±0.3 | |
| ±0.2 | |
| ±0.2 | |
| Surface Mount |
The SLW07TTE47L0F fixed single surface-mount resistor from KOA Speer Electronics makes it easy to add resistors to your circuit board. This product will be shipped in tape and reel packaging so that components can be mounted effectively.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

