Same Sky (formerly CUI Devices)SLW-171175-7A-N-DSwitch Slide
Switch Slide ON ON DPDT Raised Slide 0.5A 50VDC 10000Cycles PC Pins Thru-Hole
| Compliant | |
| EAR99 | |
| Active | |
| 8414.59.65.90 | |
| Automotive | No |
| PPAP | No |
| Raised Slide | |
| DPDT | |
| ON ON | |
| 0.5@50VDC | |
| 500VAC | |
| 100 | |
| 100 | |
| 10000 | |
| 10000 | |
| Black | |
| 7 | |
| 2 | |
| 2.6 | |
| Through Hole | |
| PC Pins | |
| 6 | |
| 3.9 | |
| 4 | |
| Phenolic Resin | |
| Straight | |
| -20 | |
| 70 | |
| 17 | |
| 7.5 | |
| 8 | |
| 17 | |
| 7.5 | |
| 15 | |
| 2 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

