SamtecSLW-125-01-S-SConnector Headers and PCB Receptacles
Conn Socket Strip SKT 25 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| SKT | |
| 25 | |
| 1 | |
| Solder | |
| 2.54 | |
| Straight | |
| 5.2/Contact | |
| 574VDC|406VAC | |
| 10 | |
| -55 | |
| 125 | |
| Bulk | |
| 63.5 | |
| 2.54 | |
| 4.57 | |
| 2.92 | |
| Through Hole |
Safety is an important concern when designing electronic devices. Samtec's socket strip SLW-125-01-S-S header connector helps protect your equipment from accidental shortages. This SKT connector's 25 contacts that are made out of phosphor bronze and plated with gold over nickel. This is a 1-row connector. It has a straight body orientation. It has a maximum voltage rating of 50 VAC. It has a socket type gender. Its pitch is 2.54 mm. This device has a maximum current rating of 5.2 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. This connector has an operating temperature of -55 to 125 °C. This product is 63.5 mm long, 4.57 mm tall and 2.54 mm deep. SLW-125-01-S-S is housed in black polyester. It uses the solder termination method.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

