SamtecSLW-125-01-G-SConnector Headers and PCB Receptacles
Conn Socket Strip SKT 25 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| SLW-125-01-G-S | |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| SKT | |
| 25 | |
| 1 | |
| Solder | |
| 2.54 | |
| Straight | |
| 5.2/Contact | |
| 574VDC|406VAC | |
| 10 | |
| -55 | |
| 125 | |
| Bulk | |
| 63.5 | |
| 2.54 | |
| 4.57 | |
| 2.92 | |
| Through Hole |
Mount this socket strip SLW-125-01-G-S header connector from Samtec on a jumper post on your PCB to support physical configuration options. This SKT connector's 25 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a maximum voltage rating of 50 VAC. It has a socket type gender. It has a straight body orientation. Its pitch is 2.54 mm. This is a 1-row connector. This device has a maximum current rating of 5.2 A/contact. This product is 63.5 mm long, 4.57 mm tall and 2.54 mm deep. SLW-125-01-G-S is housed in black polyester. This connector has an operating temperature of -55 to 125 °C. It uses the solder termination method.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

