SamtecSLW-115-01-T-DConnector Headers and PCB Receptacles

Conn Socket Strip SKT 30 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk

Easily mount this socket strip SLW-115-01-T-D header connector from Samtec onto your PCB project to support a variety of physical configuration options. This SKT connector's 30 contacts that are made out of phosphor bronze and plated with tin over nickel. Its pitch is 2.54 mm. This is a 2-row connector. It has a socket type gender. It has a straight body orientation. It has a maximum voltage rating of 50 VAC. This device has a maximum current rating of 5.2 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. SLW-115-01-T-D is housed in black polyester. This connector has an operating temperature of -55 to 105 °C. This product is 38.1 mm long, 4.57 mm tall and 4.95 mm deep. It uses the solder termination method.

Total In Stock: 281 parts

Quantity Increments of 1 Minimum 1
  • Ships from:
    United States of America
    Manufacturer Lead Time:
    1 week
    • Price:

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.