10-25% Off
SamtecSLW-112-01-T-SConnector Headers and PCB Receptacles
Conn Socket Strip SKT 12 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| SKT | |
| 12 | |
| 1 | |
| Solder | |
| 2.54 | |
| Straight | |
| 5.2/Contact | |
| 574VDC|406VAC | |
| 10 | |
| -55 | |
| 105 | |
| Bulk | |
| 30.48 | |
| 2.54 | |
| 4.57 | |
| 2.92 | |
| Through Hole |
This socket strip SLW-112-01-T-S header connector from Samtec is used for jumper posts to support physical configuration options on printed circuit boards. This SKT connector's 12 contacts that are made out of phosphor bronze and plated with tin over nickel. It has a straight body orientation. It has a maximum voltage rating of 50 VAC. This is a 1-row connector. It has a socket type gender. Its pitch is 2.54 mm. This device has a maximum current rating of 5.2 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. SLW-112-01-T-S is housed in black polyester. This product is 30.48 mm long, 4.57 mm tall and 2.54 mm deep. It uses the solder termination method. This connector has an operating temperature of -55 to 105 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

