SamtecSLW-105-01-T-SConnector Headers and PCB Receptacles

Conn Socket Strip SKT 5 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk

Samtec's socket strip SLW-105-01-T-S header connector is a great way to reduce safety concerns in projects where there is a possibility of accidentally shorting electronic components. This SKT connector's 5 contacts that are made out of phosphor bronze and plated with tin over nickel. It has a socket type gender. It has a maximum voltage rating of 50 VAC. It has a straight body orientation. This is a 1-row connector. Its pitch is 2.54 mm. This device has a maximum current rating of 5.2 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. This product is 12.7 mm long, 4.57 mm tall and 2.54 mm deep. It uses the solder termination method. SLW-105-01-T-S is housed in black polyester. This connector has an operating temperature of -55 to 105 °C.

Import TariffMay apply to this part

Total In Stock: 101 parts

Regional Inventory: 1

    Total$0.71Price for 1

    1 In stock: Ships in 3 days

    • Ships in 3 days

      Ships from:
      United States of America
      Date Code:
      1845+
      Manufacturer Lead Time:
      2 weeks
      Country Of origin:
      Malaysia
      • In Stock: 1 part
      • Price: $0.71
    • Ships in 4 days

      Ships from:
      Netherlands
      Date Code:
      2548+
      Manufacturer Lead Time:
      2 weeks
      Country Of origin:
      Malaysia
      • In Stock: 100 parts
      • Price: $0.8357

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.