SamtecSLW-104-01-G-DConnector Headers and PCB Receptacles

Conn Socket Strip SKT 8 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk

Samtec brings you their socket strip SLW-104-01-G-D header connector, an important safety tool for protecting your electronic components from accidental damage. This SKT connector's 8 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a straight body orientation. It has a maximum voltage rating of 50 VAC. Its pitch is 2.54 mm. It has a socket type gender. This is a 2-row connector. This device has a maximum current rating of 5.2 A/contact. SLW-104-01-G-D is housed in black polyester. This connector has an operating temperature of -55 to 125 °C. It uses the solder termination method. This product is 10.16 mm long, 4.57 mm tall and 4.95 mm deep.

250 parts: Ships in 4 days

    Total$2.48Price for 1

    • Ships in 4 days

      Ships from:
      Netherlands
      Date Code:
      2515+
      Manufacturer Lead Time:
      2 weeks
      Country Of origin:
      Malaysia
      • In Stock: 250 parts
      • Price: $2.4835

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.