Silicon LabsSLSTK3201ASensor Development Boards and Kits
Si7013/Si1146 Proximity/UV/Ambient Light/Temperature and Humidity Sensor Zero Gecko Starter Kit
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Zero Gecko Starter Kit | |
| Si7013/Si1146 | |
| Proximity/UV/Ambient Light/Temperature and Humidity | |
| USB | |
| Simplicity Studio |
Thanks to Silicon Laboratories' SLSTK3201A sensor development board and kit, the process of connecting different sensors to a micro-controller has become easier.
Dev Kit Description
The new SLSTK3201A contains both the EFM32™ Zero Gecko Starter Kit and sensor expansion board. The expansion board contains Silicon Labs’ Si7013 Relative Humidity and Temperature Sensor, Si1147 Proximity/UV/Ambient Light Sensor, and all IR LEDs and optomechanical components necessary for development of gesture and proximity applications. For power management, the expansion card also features a Silicon Labs Touchstone TS3310 DC/DC converter.The SLSTK3201A is fully supported within Simplicity Studio for fast prototyping and development. A complete weather station application demonstrates relative humidity, temperature and/or UV index measurements and 2D gesture control. Source code is provided within Simplicity Studio, which allows developers to get up and running quickly with their own designs.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

