Silicon LabsSLSTK2021AEmbedded System Development Boards and Kits
EFM8BB22F16G-A-QFN28 Microcontroller Starter Kit 50MHz CPU 2.25KB RAM 16KB Flash
| Compliant | |
| 5A992c. | |
| Active | |
| 8542.31.00.45 | |
| Automotive | No |
| PPAP | No |
| Starter Kit | |
| EFM8BB22F16G-A-QFN28 | |
| Microcontroller | |
| 2.25KB | |
| 16KB | |
| Flash | |
| 1 | |
| LCD | |
| No | |
| No | |
| Flash | |
| Yes |
If your project requires microprocessor-based functionality, this starter kit SLSTK2021A embedded system development board from Silicon Laboratories is for you. It has a maximum clock speed of 50 MHz. Its flash program memory is 16KB.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

