Silicon LabsEFM8 Sleepy Bee 8-bit MCU Starter Kit SLSTK2011AEmbedded System Development Boards and Kits
High flash capacity 8-bit MCU starter Kit for low power applications
Product Description
EFM8 Sleepy Bee 8-bit MCU Development Kit
The Silicon Labs EFM8 Sleepy Bee Starter Kit is an excellent starting point to evaluate and develop very low power applications on the EFM8 Sleepy Bee MCUs. These energy-friendly EFM8 MCUs are based on the popular 8051 core and are ideal for IoT systems processing data that comes from port I/O or sensor inputs.
EFM8 Sleepy Bee MCUs offer ultra-low power consumption by combining innovative low energy techniques and short wake up times. With a rich analog and digital peripheral set including capacitive sensing module, these devices can perform many roles in a system, while consuming as little power as possible. The EFM8 Sleepy Bee family of MCUs offers humidity and temperature sensing features.
Shop all EFM8 Sleepy Bee 8-bit microcontrollers.
Download the full EFM8 Sleepy Bee datasheet.
Download the fully translated EFM8 Sleepy Bee datasheet (简体中文版 [CN]).
Download the EFM8 Sleepy Bee User Guide.
Key Features:
-
EFM8SB20F64G MCU with 64 KB Flash and 4 KB RAM
-
20-pin expansion header
-
Power sources include USB and CR2032 battery
-
2 user buttons, 1 tri-color LED
-
8-direction joystick
-
Silicon Labs Si7021 Humidity and Temperature Sensor
-
32 kHz crystal for the RTC
-
Ultra low power 128x128 pixel Memory LCD
Kit Contents:
-
Integrated debugger
-
Si7021 humidity and temperature sensor
-
LCD display
-
Pushbuttons
-
32 kHz crystal for Real Time Clock (RTC) operation
-
Single-color LED
-
1 mini USB cable
EFM8 Sleepy Bee Video
EFM8 Sleepy Bee Block Diagram
| Compliant | |
| 5A992c. | |
| Active | |
| 8542.31.00.45 | |
| Automotive | No |
| PPAP | No |
| Starter Kit | |
| EFM8SB20F64G-A-QFN32 | |
| Microcontroller | |
| 4.25KB | |
| 64KB | |
| Flash | |
| 1 | |
| LCD | |
| No | |
| No | |
| Flash | |
| Yes |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
