Infineon Technologies AGSLS32AIA010MKUSON10XTMA2Secure Microcontrollers and TPM
Secure MCU 16bit OPTIGA™ TPM CISC 10KB 1.8V/2.5V/3.3V/5V 10-Pin USON EP T/R
| Compliant | |
| 3A991a.2. | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| OPTIGA™ TPM | |
| CISC | |
| 16 | |
| 10KB | |
| 1 | |
| I2C | |
| 0 | |
| 0 | |
| 0 | |
| 1 | |
| 0 | |
| 0 | |
| 0 | |
| 1.62 | |
| 1.8|2.5|3.3|5 | |
| 5.5 | |
| -25 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.55(Max) mm |
| Package Width | 3 mm |
| Package Length | 3 mm |
| PCB changed | 10 |
| Standard Package Name | SON |
| Supplier Package | USON EP |
| 10 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

