| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| IC | |
| Read/Write | |
| 100 | |
| 13.56(Typ) | |
| 5.5 | |
| -25 | |
| 85 | |
| Bulk | |
| Mounting | Surface Mount |
| Package Height | 2.45(Max) |
| Package Width | 7.6(Max) |
| Package Length | 20.7(Max) |
| PCB changed | 32 |
| Standard Package Name | SO |
| Supplier Package | SO |
| 32 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

