Illinois CapacitorSLPX561M400H7P3Capacitor Aluminum Electrolytic
Cap Aluminum Lytic 560uF 400V 20% (35 X 40mm) Snap-In 10mm 0.355 Ohm 2.85A 3000h 85°C
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.40 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 560uF | |
| 20% | |
| 400VDC | |
| 0.355 | |
| Standard | |
| 2.85 | |
| 1419.86@5Min | |
| 3000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Snap-In | |
| 2 | |
| 10 | |
| 35 X 40 | |
| -25 | |
| 85 | |
| 35 | |
| 40 | |
| 0.8 |
This electrolytic SLPX561M400H7P3 aluminum capacitor from Cornell Dubilier has a relatively high ESR meaning that it easily generates high heat for a given current level. It can withstand a voltage of 400 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. It has a tolerance of 20%. Its capacitance value is 560uF. The SLPX561M400H7P3 aluminum electrolytic capacitor has a snap-in termination style. This product is 40 mm tall with a diameter of 35 mm. This part has a lead diameter of 0.8 mm and a pitch of 10 mm.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
