Illinois CapacitorSLPX221M400E3P3Capacitor Aluminum Electrolytic
Cap Aluminum Lytic 220uF 400V 20% (30 X 30mm) Snap-In 10mm 0.905 Ohm 1.66A 3000h 85°C
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.40 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 220uF | |
| 20% | |
| 400VDC | |
| 0.905 | |
| Standard | |
| 1.66 | |
| 889.94@5Min | |
| 3000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Snap-In | |
| 2 | |
| 10 | |
| 30 X 30 | |
| -25 | |
| 85 | |
| 30 | |
| 30 | |
| 0.8 |
By implementing this electrolytic SLPX221M400E3P3 aluminum capacitor from Cornell Dubilier in your electronic circuit design you will lower costs in the long run. It can withstand a voltage of 400 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. It has a tolerance of 20%. Its capacitance value is 220uF. This product is 30 mm tall with a diameter of 30 mm. This part has a lead diameter of 0.8 mm and a pitch of 10 mm. The SLPX221M400E3P3 aluminum electrolytic capacitor has a snap-in termination style.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
