Illinois CapacitorSLPX103M025A5P3Capacitor Aluminum Electrolytic
Cap Aluminum Lytic 10000uF 25V 20% (22 X 35mm) Snap-In 10mm 0.06 Ohm 3.31A 3000h 85°C
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.40 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 10000uF | |
| 20% | |
| 25VDC | |
| 0.06 | |
| Standard | |
| 3.31 | |
| 1500@5Min | |
| 3000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Snap-In | |
| 2 | |
| 10 | |
| 22 X 35 | |
| -40 | |
| 85 | |
| 22 | |
| 35 | |
| 0.8 |
This electrolytic SLPX103M025A5P3 aluminum capacitor from Cornell Dubilier has a relatively high equivalent series resistance which allows it to generate high heat for a given current level. It can withstand a voltage of 25 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. Its capacitance value is 10000uF. This part has a lead diameter of 0.8 mm and a pitch of 10 mm. The SLPX103M025A5P3 aluminum electrolytic capacitor has a snap-in termination style. It has a tolerance of 20%. This product is 35 mm tall with a diameter of 22 mm.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
