Illinois CapacitorSLP331M450H5P3Capacitor Aluminum Electrolytic

Cap Aluminum Lytic 330uF 450V 20% (35 X 35mm) Snap-In 10mm 1.005 Ohm 1.37A 3000h 105°C

Use this relatively high equivalent series resistance electrolytic SLP331M450H5P3 aluminum capacitor from Cornell Dubilier to generate high heat for a given current level. It can withstand a voltage of 450 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. This product is 35 mm tall with a diameter of 35 mm. The SLP331M450H5P3 aluminum electrolytic capacitor has a snap-in termination style. It has a tolerance of 20%. This part has a lead diameter of 0.8 mm and a pitch of 10 mm. Its capacitance value is 330uF.

3,121 parts: Ships in 2 days

    Total$69.30Price for 10

    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 3,121 parts
      • Price: $6.93

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.