Illinois CapacitorSLP152M063A3P3Capacitor Aluminum Electrolytic
Cap Aluminum Lytic 1500uF 63V 20% (22 X 30mm) Snap-In 10mm 0.265 Ohm 1.5A 3000h 105°C
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.40 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 1500uF | |
| 20% | |
| 63VDC | |
| 0.265 | |
| Low | |
| 1.5 | |
| 3000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Snap-In | |
| 2 | |
| 10 | |
| 22 X 30 | |
| -40 | |
| 105 | |
| 22 | |
| 30 | |
| 0.8 |
This electrolytic SLP152M063A3P3 aluminum capacitor from Cornell Dubilier combines low cost, high capacitance and high energy density all in one tiny component. It can withstand a voltage of 63 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. This product is 30 mm tall with a diameter of 22 mm. The SLP152M063A3P3 aluminum electrolytic capacitor has a snap-in termination style. Its capacitance value is 1500uF. This part has a lead diameter of 0.8 mm and a pitch of 10 mm. It has a tolerance of 20%.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
