KOA Speer ElectronicsSLN3TTED7L50DResistor Fixed Single-Surface Mount
Res 4528 0.0075 Ohm 0.5% 3W ±110ppm/°C J-Lead SMD T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.30 | |
| Automotive | Yes |
| PPAP | Unknown |
| 7.5m | |
| 0.5% | |
| Yes | |
| 3 | |
| -55 | |
| 180 | |
| ±110 | |
| 120 to 180 | |
| No | |
| No | |
| No | |
| Molded | |
| 4528 | |
| J-Lead | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 4528 | |
| 11.5 | |
| 7 | |
| 2.4 | |
| ±0.3 | |
| ±0.2 | |
| ±0.2 | |
| Surface Mount |
The SLN3TTED7L50D fixed single surface-mount resistor from KOA Speer Electronics makes it easy to add resistors to your circuit board. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

