Reduced Price
KOA Speer ElectronicsSLN3TTED5L10DResistor Fixed Single-Surface Mount
Res 4528 0.0051 Ohm 0.5% 3W ±110ppm/°C J-Lead SMD T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.30 | |
| Automotive | Yes |
| PPAP | Unknown |
| 5.1m | |
| 0.5% | |
| Yes | |
| 3 | |
| -55 | |
| 180 | |
| ±110 | |
| 120 to 180 | |
| No | |
| No | |
| No | |
| Molded | |
| 4528 | |
| J-Lead | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 4528 | |
| 11.5 | |
| 7 | |
| 2.4 | |
| ±0.3 | |
| ±0.2 | |
| ±0.2 | |
| Surface Mount |
Use this SLN3TTED5L10D fixed single surface-mount resistor from KOA Speer Electronics to obtain a visually clean layout. This product will be shipped in tape and reel packaging for quick mounting and safe delivery.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

