SamtecSLM-110-01-G-SConnector Headers and PCB Receptacles
Conn Socket Strip SKT 10 POS 1.27mm Solder ST Top Entry Thru-Hole Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| SKT | |
| 10 | |
| 1 | |
| Solder | |
| 1.27 | |
| Straight | |
| 5.2/Contact | |
| 336VDC|238VAC | |
| 10 | |
| -55 | |
| 125 | |
| Tube | |
| 12.7 | |
| 2.54 | |
| 4.57 | |
| 2.92 | |
| Through Hole |
Safety is an important concern when designing electronic devices. Samtec's socket strip SLM-110-01-G-S header connector helps protect your equipment from accidental shortages. This SKT connector's 10 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a straight body orientation. It has a socket type gender. This is a 1-row connector. Its pitch is 1.27 mm. This device has a maximum current rating of 5.2 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It uses the solder termination method. This product is 12.7 mm long, 4.57 mm tall and 2.54 mm deep. This connector has an operating temperature of -55 to 125 °C. SLM-110-01-G-S is housed in black polyester.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

