TDKSLF7045T-470MR75-PFInductor Surface Mount

Inductor Power Shielded Wirewound 47uH 20% 100KHz Ferrite 0.92A 0.15Ohm DCR T/R

This power SLF7045T-470MR75-PF surface mount inductor from TDK is available in all standard chip sizes in multilayer thick film and thin film deposition and wire wound styles. This SMD inductor has an operating temperature range of -40 °C to 105 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This product is 7.2 mm long, 4.8 mm tall and 7.2 mm deep. It has a tolerance of 20%. Its test frequency is 100K Hz. It has an inductance of 47u H. This SMD inductor has a maximum DC current of 920m A with a maximum resistance of 150m Ohm. This device utilizes wirewound technology.

99 parts: Ships in 4 days

    Total$1.69Price for 5

    • Ships in 4 days

      Ships from:
      Hong Kong
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 99 parts
      • Price: $0.338

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.