TDKSLF7032T-331MR22-2PFInductor Surface Mount

Inductor Power Shielded Wirewound 330uH 20% 100KHz Ferrite 0.22A 2.004Ohm DCR T/R

Use this power SLF7032T-331MR22-2PF surface mount inductor from TDK to make any circuit look clean and compact. This SMD inductor has an operating temperature range of -40 °C to 105 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It has a tolerance of 20%. This product is 7.2 mm long, 3.4 mm tall and 7.2 mm deep. It has an inductance of 330u H. This SMD inductor has a maximum DC current of 220m A with a maximum resistance of 2.004 Ohm. This device utilizes wirewound technology. Its test frequency is 100K Hz.

245 parts: Ships in 7 days

    Total$3.63Price for 5

    • Ships in 7 days

      Ships from:
      Hong Kong
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 245 parts
      • Price: $0.725

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.