TDKSLF7032T-220MR96-2PFInductor Surface Mount

Inductor Power Shielded Wirewound 22uH 20% 100KHz Ferrite 0.96A 0.132Ohm DCR T/R

Does your electronic circuit design require filtering, power supplies, and other similar functions? Then this power SLF7032T-220MR96-2PF surface mount inductor from TDK is perfect for you! This SMD inductor has an operating temperature range of -40 °C to 105 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It has a tolerance of 20%. This SMD inductor has a maximum DC current of 960m A with a maximum resistance of 132m Ohm. This product is 7.2 mm long, 3.4 mm tall and 7.2 mm deep. This device utilizes wirewound technology. It has an inductance of 22u H. Its test frequency is 100K Hz.

Import TariffMay apply to this part

320 parts: Ships tomorrow

    Total$100.19Price for 212

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2515+
      Manufacturer Lead Time:
      30 weeks
      Minimum Of :
      212
      Maximum Of:
      320
      Country Of origin:
      Philippines
         
      • Price: $0.4726
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2515+
      Manufacturer Lead Time:
      30 weeks
      Country Of origin:
      Philippines
      • In Stock: 320 parts
      • Price: $0.4726

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.