TDKSLF7032T-102MR13-2PFInductor Surface Mount
Inductor Power Shielded Wirewound 1000uH 20% 100KHz Ferrite 0.13A 5.736Ohm DCR T/R
| Compliant | |
| EAR99 | |
| LTB | |
| 8504.50.40.00 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 1000u | |
| 20% | |
| 100K | |
| 0.13 | |
| 5.736 | |
| 2 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| 7.2 | |
| Surface Mount | |
| 7.2 | |
| 3.4 |
This power SLF7032T-102MR13-2PF surface mount inductor from TDK is ideal for applications where space is a major influence of circuit design. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 105 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. Its test frequency is 100K Hz. This product is 7.2 mm long, 3.4 mm tall and 7.2 mm deep. It has an inductance of 1m H. This SMD inductor has a maximum DC current of 130m A with a maximum resistance of 5.736 Ohm. It has a tolerance of 20%. This device is made with wirewound technology.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

