TDKSLF7032T-101MR45-2PFInductor Surface Mount

Inductor Power Shielded Wirewound 100uH 20% 100KHz Ferrite 0.45A 0.54Ohm DCR T/R

Use this power SLF7032T-101MR45-2PF surface mount inductor from TDK to make any circuit look clean and compact. This SMD inductor has an operating temperature range of -40 °C to 105 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It has an inductance of 100u H. It has a tolerance of 20%. Its test frequency is 100K Hz. This product is 7.2 mm long, 3.4 mm tall and 7.2 mm deep. This SMD inductor has a maximum DC current of 450m A with a maximum resistance of 540m Ohm. This device utilizes wirewound technology.

Import TariffMay apply to this part

16,000 parts: Ships in 2 days

    Total$320.20Price for 1000

    • (1000)

      Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2315+
      Manufacturer Lead Time:
      36 weeks
      Country Of origin:
      Philippines
      • In Stock: 16,000 parts
      • Price: $0.3202

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.