TDKSLF7030T-150M1R0-PFInductor Surface Mount
Inductor Power Shielded Wirewound 15uH 20% 100KHz Ferrite 1A 0.084Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Obsolete-Unconfirmed | |
| 8504.50.40.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 15u | |
| 20% | |
| 100K | |
| 1 | |
| 1 | |
| 0.084(Typ) | |
| 2 | |
| -20 | |
| 85 | |
| Tape and Reel | |
| 7.2 | |
| Surface Mount | |
| 7.2 | |
| 3.22 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

