TDKSLF7028T-100M1R1-PFInductor Surface Mount
Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 1.1A 0.083Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| SLF7028T-100M1R1-PF | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 10u | |
| 20% | |
| 100K | |
| 1.1 | |
| 0.083(Typ) | |
| 2 | |
| -20 | |
| 85 | |
| Tape and Reel | |
| 7.2 | |
| Surface Mount | |
| 7.2 | |
| 3 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

