TDKSLF6025T-330MR59-PFInductor Surface Mount
Inductor Power Shielded Wirewound 33uH 20% 100KHz Ferrite 0.79A 0.216Ohm DCR 2424 T/R
| Compliant | |
| EAR99 | |
| LTB | |
| 8504.50.40.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 33u | |
| 20% | |
| 100K | |
| 0.79(Typ) | |
| 0.59 | |
| 0.216 | |
| 2 | |
| 2424 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| 6.2 | |
| Surface Mount | |
| 6.2 | |
| 2.7 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

