TDKSLF12575T-1R2N8R2-PFInductor Surface Mount

Inductor Power Shielded Wirewound 1.2uH 30% 1KHz Ferrite 8.2A 0.0083Ohm DCR T/R

An ideal space-saving electronic component is this power SLF12575T-1R2N8R2-PF surface mount inductor from TDK. This SMD inductor has an operating temperature range of -40 °C to 105 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This SMD inductor has a maximum DC current of 8.2 A with a maximum resistance of 8.3m Ohm. This device utilizes wirewound technology. This product is 12.8 mm long, 7.85 mm tall and 12.8 mm deep. It has an inductance of 1.2u H. Its test frequency is 1K Hz.

Import TariffMay apply to this part

90 parts: Ships tomorrow

    Total$0.09Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1828+
      Manufacturer Lead Time:
      20 weeks
      Minimum Of :
      1
      Maximum Of:
      90
      Country Of origin:
      Philippines
         
      • Price: $0.0939
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1828+
      Manufacturer Lead Time:
      20 weeks
      Country Of origin:
      Philippines
      • In Stock: 90 parts
      • Price: $0.0939

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.