50-75% Off
TDKSLF12565T-150M4R2-PFInductor Surface Mount
Inductor Power Shielded Wirewound 15uH 20% 1KHz Ferrite 4.4A 0.0284Ohm DCR T/R
| Compliant | |
| EAR99 | |
| LTB | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 15u | |
| 20% | |
| 1K | |
| 4.4(Typ) | |
| 4.2 | |
| 0.0284 | |
| 2 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| 12.8 | |
| Surface Mount | |
| 12.8 | |
| 6.85 |
This power SLF12565T-150M4R2-PF surface mount inductor from TDK is ideal for applications where space is a major influence of circuit design. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 105 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This SMD inductor has a maximum DC current of 4.4 A with a maximum resistance of 28.4m Ohm. It has an inductance of 15u H. This product is 12.8 mm long, 6.85 mm tall and 12.8 mm deep. Its test frequency is 1K Hz. This device is made with wirewound technology. It has a tolerance of 20%.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

