TDKSLF10165T-150M3R13PFInductor Surface Mount

Inductor Power Shielded Wirewound 15uH 20% 100KHz Ferrite 3.1A 0.0324Ohm DCR T/R

Is space on a PCB a limiting factor for your electronic circuit design? Then use this power SLF10165T-150M3R13PF surface mount inductor from TDK to save valuable space. This SMD inductor has an operating temperature range of -40 °C to 105 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It has a tolerance of 20%. Its test frequency is 100K Hz. This product is 10.4 mm long, 6.8 mm tall and 10.4 mm deep. It has an inductance of 15u H. This device utilizes wirewound technology. This SMD inductor has a maximum DC current of 3.1(Typ) A with a maximum resistance of 32.4m Ohm.

1,570 parts: Ships in 7 days

    Total$4.44Price for 5

    • Ships in 7 days

      Ships from:
      Hong Kong
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 1,570 parts
      • Price: $0.888

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.