TDKSLF10145T-3R3N3R7-PFInductor Surface Mount
Inductor Power Shielded Wirewound 3.3uH 30% 1KHz Ferrite 3.7A 0.0193Ohm DCR T/R
| Compliant | |
| EAR99 | |
| LTB | |
| SLF10145T-3R3N3R7-PF | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 3.3u | |
| 30% | |
| 1K | |
| 3.7(Typ) | |
| 4.9 | |
| 0.0193 | |
| 2 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| 10.4 | |
| Surface Mount | |
| 10.4 | |
| 4.8 |
Save valuable space on a PCB with this power SLF10145T-3R3N3R7-PF surface mount inductor from TDK. This SMD inductor has an operating temperature range of -40 °C to 105 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. Its test frequency is 1K Hz. This SMD inductor has a maximum DC current of 3.7 A with a maximum resistance of 19.3m Ohm. This product is 10.4 mm long, 4.8 mm tall and 10.4 mm deep. This device utilizes wirewound technology. It has an inductance of 3.3u H.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

