10-25% Off

TDKSLF10145T-100M2R5-PFInductor Surface Mount

Inductor Power Shielded Wirewound 10uH 20% 1KHz Ferrite 2.5A 0.0437Ohm DCR T/R

This power SLF10145T-100M2R5-PF surface mount inductor from TDK is ideal for applications where space is a major influence of circuit design. This SMD inductor has an operating temperature range of -40 °C to 105 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It has a tolerance of 20%. This SMD inductor has a maximum DC current of 2.5 A with a maximum resistance of 43.7m Ohm. This device utilizes wirewound technology. It has an inductance of 10u H. Its test frequency is 1K Hz. This product is 10.4 mm long, 4.8 mm tall and 10.4 mm deep.

Import TariffMay apply to this part

12,491 parts: Ships tomorrow

    Total$50.32Price for 241

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2215+
      Manufacturer Lead Time:
      25 weeks
      Minimum Of :
      241
      Maximum Of:
      12491
      Country Of origin:
      Philippines
         
      • Price: $0.2088
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2215+
      Manufacturer Lead Time:
      25 weeks
      Country Of origin:
      Philippines
      • In Stock: 12,491 parts
      • Price: $0.2088

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.