LittelfuseSLD8S28ATransient Voltage Suppressors (TVS)
Diode TVS Single Uni-Dir 28V 7KW Automotive AEC-Q101 2-Pin(1+Tab) SMTO-263 T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Single | |
| Uni-Directional | |
| 1 | |
| 31.1 | |
| 45.4 | |
| 28 | |
| 1.8 | |
| 1000 | |
| 154 | |
| 2 | |
| 5 | |
| 7000 | |
| -55 | |
| 175 | |
| Automotive | |
| Mounting | Surface Mount |
| Package Height | 4.78(Max) mm |
| Package Width | 9.4(Max) mm |
| Package Length | 10.67(Max) mm |
| PCB changed | 1 |
| Tab | Tab |
| Supplier Package | SMTO-263 |
| 2 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

