LittelfuseSLD10U-022-BTransient Voltage Suppressors (TVS)
TVS Diode Single Uni-Dir 10V 5KW Automotive AEC-Q101 2-Pin Case P-600 Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Single | |
| Uni-Directional | |
| 1 | |
| 11.8 | |
| 19 | |
| 10 | |
| 115 | |
| 10 | |
| 1 | |
| 5000 | |
| -55 | |
| 175 | |
| Automotive | |
| Bulk | |
| Diameter | 9.1(Max) mm |
| Mounting | Through Hole |
| Package Length | 9.1(Max) mm |
| PCB changed | 2 |
| Supplier Package | Case P-600 |
| 2 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

