| Compliant | |
| EAR99 | |
| EA | |
| Automotive | No |
| PPAP | No |
| Constant Current|Constant Voltage | |
| AC/DC | |
| 1 | |
| 8.4 to 12 | |
| 6600 | |
| 79.2 | |
| 110VAC to 305VAC|155VDC to 431VDC | |
| 0.97(Min) | |
| 90.5(Typ) | |
| Screw Terminal Block | |
| 3Year | |
| -20 | |
| 90 | |
| Box | |
| 206 | |
| Mounting | Screw |
| Package Height | 16.8 |
| Package Width | 30 |
| Package Length | 320 |
| PCB changed | 4 |
| 4 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

