Arrow Electronic Components Online
SLD5024|MEANWELL|simage
SLD5024|MEANWELL|limage
LED Power Supplies

SLD-50-24

AC/DC LED Power Supply 50.4W Single 4-Pin

MEAN WELL
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.40.95.20
  • Automotive
    No
  • PPAP
    No
  • Type
    Constant Current|Constant Voltage
  • Input/Output Type
    AC/DC
  • Number of Outputs
    1
  • Output Voltage Range (VDC)
    16.8 to 24
  • Maximum Output Current (mA)
    2100
  • Output Power (W)
    50.4
  • Input Voltage Range
    110VAC to 305VAC|155VDC to 431VDC
  • Power Factor Correction
    0.97(Min)
  • Efficiency (%)
    90(Typ)
  • Termination Style
    Screw Terminal Block
  • Warranty
    3Year
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    90
  • Packaging
    Box
  • Product Weight (g)
    175
  • Mounting
    Screw
  • Package Height
    16.8
  • Package Width
    30
  • Package Length
    280
  • PCB changed
    4
  • Pin Count
    4
Order Quantity

Documentation and Resources

Datasheets
Design resources