Infineon Technologies AGSLB9670VQ20FW783XUMA1Secure Microcontrollers and TPM
Secure MCU 16bit OPTIGA™ TPM CISC 7KB 1.8V/3.3V 32-Pin VQFN EP
| Compliant | |
| 3A991.a.2 | |
| Unconfirmed | |
| 8542.31.00.20 | |
| Automotive | No |
| PPAP | No |
| OPTIGA™ TPM | |
| CISC | |
| 43 | |
| 43 | |
| 16 | |
| 7KB | |
| Yes | |
| SPI | |
| 0 | |
| 0 | |
| 1 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| No | |
| No | |
| 1.65|3 | |
| 1.8|3.3 | |
| 1.95|3.6 | |
| -20 | |
| 85 | |
| Mounting | Surface Mount |
| Package Height | 0.85(Max) mm |
| Package Width | 5 mm |
| Package Length | 5 mm |
| PCB changed | 32 |
| Standard Package Name | QFN |
| Supplier Package | VQFN EP |
| 32 | |
| Lead Shape | No Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
