10-25% Off
Infineon Technologies AGSLB9645TT12FW13333XUMA2Secure Microcontrollers and TPM
Secure MCU 16bit OPTIGA™ TPM CISC 6KB 1.8V/3.3V 28-Pin TSSOP T/R
| Compliant | |
| 3A991a.2. | |
| NRND | |
| 8542.31.00.20 | |
| Automotive | No |
| PPAP | No |
| OPTIGA™ TPM | |
| CISC | |
| 33 | |
| 33 | |
| 16 | |
| 6KB | |
| Yes | |
| 2048bit | |
| 8 | |
| I2C | |
| 0 | |
| 0 | |
| 0 | |
| 1 | |
| 0 | |
| 0 | |
| 0 | |
| No | |
| No | |
| Secure MCUs | |
| 1.62|3 | |
| 1.8|3.3 | |
| 1.98|3.6 | |
| -20 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.9 mm |
| Package Width | 4.4 mm |
| Package Length | 9.7 mm |
| PCB changed | 28 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 28 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

