NichiconSLB12400L1511CVBatteries
Lithium Battery Cylindrical 2.4V 150mAh Rechargeable Through Hole Tray
| RoHS Not Applicable | |
| EAR99 | |
| Unconfirmed | |
| 8507.60.00.20 | |
| Automotive | No |
| PPAP | No |
| Rechargeable | |
| Cylindrical | |
| 2.4 | |
| 0.15 | |
| Lithium-Ion | |
| 20000Cycles | |
| 3 | |
| -30 | |
| No | |
| 60 | |
| Tray | |
| Yes | |
| 9.2 | |
| Diameter | 12.5 + 0.5(Max) |
| Mounting | Through Hole |
| Package Height | 40 + 2(Max) |
| PCB changed | 2 |
| 2 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

